Parametric Equivalent

09488587586004 | |
|---|---|
DigiKey Part Number | 1195-09488587586004-ND |
Manufacturer | |
Manufacturer Product Number | 09488587586004 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587586004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.31' (400.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585586004 | HARTING | 0 | 1195-09488585586004-ND | ¥135.36300 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥108.70100 | ¥1,087.01 |












