
3049411 | |
|---|---|
DigiKey Part Number | 277-2060-ND |
Manufacturer | |
Manufacturer Product Number | 3049411 |
Description | CONN TERM BLK GROUND 14-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3049411 Models |
Category | Terminal - Width 12.3mm |
Manufacturer Phoenix Contact | Termination Style Bolt and Nut |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.1-2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.45000 | ¥61.45 |








