
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥300.06000 | ¥300.06 |
| 10 | ¥254.98600 | ¥2,549.86 |
| 25 | ¥239.02680 | ¥5,975.67 |
| 50 | ¥227.62280 | ¥11,381.14 |
| 100 | ¥216.76740 | ¥21,676.74 |
| 250 | ¥203.21304 | ¥50,803.26 |








