20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M43P203KB40

DigiKey Part Number
SP043-20K-ND
Manufacturer
Manufacturer Product Number
M43P203KB40
Description
TRIMMER 20KOHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M43P203KB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
18.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M43P203KB30T601Vishay Spectrol286693-M43P203KB30T601-ND¥71.12000Parametric Equivalent
In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.64000¥36.64
10¥30.49100¥304.91
25¥28.31960¥707.99
50¥26.77320¥1,338.66
200¥23.90940¥4,781.88
400¥22.58845¥9,035.38
600¥21.84823¥13,108.94
1,000¥20.94881¥20,948.81
Manufacturers Standard Package