19075000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 89
Unit Price: ¥390.25000
Datasheet
Base - Box Mount Connector Side Entry M25 HA16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19075000

DigiKey Part Number
2181-19075000-ND
Manufacturer
Manufacturer Product Number
19075000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
M25
Series
Size / Dimension
4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HA16
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300161271HARTING891195-3125-ND¥390.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.14000¥321.14
10¥272.93700¥2,729.37
25¥255.85440¥6,396.36
50¥243.64900¥12,182.45
100¥232.03000¥23,203.00
250¥217.52232¥54,380.58