NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138622633

DigiKey Part Number
900-2138622633-ND
Manufacturer
Manufacturer Product Number
2138622633
Description
NTC RING CABLE - 3802 M3 75MM 10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3802K
Manufacturer
Molex
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Bag
Length - Lead Wire
2.95" (75.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Ring Lug
Resistance Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,947
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
5¥29.50800¥147.54
10¥28.21700¥282.17
30¥26.39767¥791.93
50¥25.63540¥1,281.77
100¥24.67270¥2,467.27
500¥22.73736¥11,368.68
1,000¥22.01647¥22,016.47
Manufacturers Standard Package