
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300101250 | HARTING | 30 | 1195-5362-ND | ¥35.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.29000 | ¥303.29 |
| 10 | ¥257.78600 | ¥2,577.86 |
| 30 | ¥238.56367 | ¥7,156.91 |
| 50 | ¥230.12120 | ¥11,506.06 |
| 100 | ¥219.14770 | ¥21,914.77 |
| 250 | ¥205.44236 | ¥51,360.59 |







