



0528521870 | |
|---|---|
DigiKey Part Number | WM11079TR-ND - Tape & Reel (TR) WM11079CT-ND - Cut Tape (CT) WM11079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521870 |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521870 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.65900 | ¥96.59 |
| 25 | ¥9.05400 | ¥226.35 |
| 50 | ¥8.62220 | ¥431.11 |
| 100 | ¥8.20960 | ¥820.96 |
| 250 | ¥7.69540 | ¥1,923.85 |
| 500 | ¥7.32772 | ¥3,663.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.57176 | ¥7,571.76 |
| 2,000 | ¥7.21049 | ¥14,420.98 |
| 3,000 | ¥7.00722 | ¥21,021.66 |
| 5,000 | ¥6.75937 | ¥33,796.85 |
| 7,000 | ¥6.60091 | ¥46,206.37 |
| 10,000 | ¥6.43706 | ¥64,370.60 |














