
10102900 | |
|---|---|
DigiKey Part Number | 2181-10102900-ND |
Manufacturer | |
Manufacturer Product Number | 10102900 |
Description | CONN BASE HB24 PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 5.512" L x 1.693" W x 1.094" H (140.00mm x 43.00mm x 27.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size HB24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09300240307 | HARTING | 41 | 1195-1952-ND | ¥329.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥255.88000 | ¥255.88 |
| 10 | ¥217.45800 | ¥2,174.58 |
| 25 | ¥203.83880 | ¥5,095.97 |
| 50 | ¥194.11440 | ¥9,705.72 |
| 100 | ¥184.85640 | ¥18,485.64 |
| 250 | ¥173.29524 | ¥43,323.81 |
| 500 | ¥165.03524 | ¥82,517.62 |



