A18197-16 | ||
---|---|---|
DigiKey Part Number | 926-A18197-16-ND | |
Manufacturer | ||
Manufacturer Product Number | A18197-16 | |
Description | TPCM 5400 9X9IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0160" (0.406mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.94000 | ¥176.94 |
10 | ¥167.11000 | ¥1,671.10 |
25 | ¥157.27520 | ¥3,931.88 |
50 | ¥147.44720 | ¥7,372.36 |
100 | ¥137.61660 | ¥13,761.66 |
250 | ¥127.78708 | ¥31,946.77 |
500 | ¥125.32974 | ¥62,664.87 |