Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17752-04

DigiKey Part Number
926-1625-ND
Manufacturer
Manufacturer Product Number
A17752-04
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0400" (1.016mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - Both Sides
Packaging
Box
Color
Gray
Part Status
Active
Thermal Conductivity
7.5W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GPTGP7000ULM-0.040-02-0808Bergquist24211-GPTGP7000ULM-0.040-02-0808-ND¥880.90000Similar
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,222.29000¥1,222.29
10¥1,098.49400¥10,984.94
Manufacturers Standard Package