Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17751-02

DigiKey Part Number
926-A17751-02-ND
Manufacturer
Manufacturer Product Number
A17751-02
Description
THERM PAD 457.2X457.2MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0200" (0.508mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
7.5W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
457.20mm x 457.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,297.93000¥2,297.93
10¥2,032.91500¥20,329.15
25¥1,935.90720¥48,397.68
Manufacturers Standard Package