
A17752-02 | |
|---|---|
DigiKey Part Number | 926-A17752-02-ND |
Manufacturer | |
Manufacturer Product Number | A17752-02 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPTGP7000ULM-0.020-02-0808 | Bergquist | 23 | 211-GPTGP7000ULM-0.020-02-0808-ND | ¥983.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥591.93000 | ¥591.93 |
| 10 | ¥523.75500 | ¥5,237.55 |
| 25 | ¥498.82240 | ¥12,470.56 |
| 50 | ¥480.73440 | ¥24,036.72 |
| 100 | ¥463.27790 | ¥46,327.79 |



