
A17690-02 | |
|---|---|
DigiKey Part Number | 926-1593-ND |
Manufacturer | |
Manufacturer Product Number | A17690-02 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.98000 | ¥275.98 |
| 10 | ¥244.22000 | ¥2,442.20 |
| 25 | ¥232.60960 | ¥5,815.24 |
| 50 | ¥225.92480 | ¥11,296.24 |




