
A17633-06 | |
|---|---|
DigiKey Part Number | 926-1590-ND |
Manufacturer | |
Manufacturer Product Number | A17633-06 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0600" (1.524mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 2.7W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.65000 | ¥321.65 |
| 10 | ¥284.62600 | ¥2,846.26 |
| 25 | ¥271.09480 | ¥6,777.37 |
| 50 | ¥265.72920 | ¥13,286.46 |


