Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17690-03

DigiKey Part Number
926-1601-ND
Manufacturer
Manufacturer Product Number
A17690-03
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0300" (0.762mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - One Side
Packaging
Box
Color
Pink
Part Status
Active
Thermal Conductivity
5.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥349.51000¥349.51
10¥309.28100¥3,092.81
25¥294.57360¥7,364.34
50¥291.49220¥14,574.61
Manufacturers Standard Package