A16858-04 | ||
---|---|---|
DigiKey Part Number | A16858-04-ND | |
Manufacturer | ||
Manufacturer Product Number | A16858-04 | |
Description | TFLEX CR200 8 MILS 40 KG 5GAL PA | |
Customer Reference | ||
Detailed Description | Thermal Liquid Gap Filler 5 gal Pail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid Gap Filler | |
Size / Dimension | 5 gal Pail | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White, Yellow | |
Thermal Conductivity | 2.00W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |