A15372-01 | ||
---|---|---|
DigiKey Part Number | A15372-01-ND | |
Manufacturer | ||
Manufacturer Product Number | A15372-01 | |
Description | THERM PAD 457.2X457.2MM GRAY | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Phase Change Compound | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.02°C/W | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |