A15038-002 | ||
---|---|---|
DigiKey Part Number | 926-1474-ND | |
Manufacturer | ||
Manufacturer Product Number | A15038-002 | |
Description | THERM PAD 25.4MMX19.05MM BRN | |
Customer Reference | ||
Detailed Description | Thermal Pad Brown 25.40mm x 19.05mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 19.05mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Fiberglass, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Silicon Rubber | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |