A10548-7 | ||
---|---|---|
DigiKey Part Number | A10548-7-ND | |
Manufacturer | ||
Manufacturer Product Number | A10548-7 | |
Description | TPUTTY 502 1L | |
Customer Reference | ||
Detailed Description | Thermal Silicone Putty | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | - | |
Usable Temperature Range | -49°F ~ 392°F (-45°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |