Thermal Pad Gray 609.60mm x 457.20mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10462-20

DigiKey Part Number
A10462-20-ND
Manufacturer
Manufacturer Product Number
A10462-20
Description
THERM PAD 609.6X457.2MM W/ADH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 609.60mm x 457.20mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Graphite
Manufacturer
Laird Technologies - Thermal Materials
Adhesive
Adhesive - One Side
Series
Color
Gray
Packaging
Bulk
Thermal Resistivity
0.07°C/W
Part Status
Active
Thermal Conductivity
5.0W/m-K
Type
Graphite-Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Outline
609.60mm x 457.20mm
Base Product Number
Thickness
0.0050" (0.127mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.31000¥330.31
10¥292.33700¥2,923.37
25¥278.43680¥6,960.92
50¥268.35020¥13,417.51
100¥258.62020¥25,862.02
250¥246.28068¥61,570.17
Manufacturers Standard Package