
A10463-12 | |
|---|---|
DigiKey Part Number | A10463-12-ND |
Manufacturer | |
Manufacturer Product Number | A10463-12 |
Description | THERM PAD 609.6X457.2MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 609.60mm x 457.20mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Graphite |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Adhesive - One Side |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.10°C/W |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 609.60mm x 457.20mm | Base Product Number |
Thickness 0.0100" (0.254mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.19000 | ¥353.19 |
| 10 | ¥312.57100 | ¥3,125.71 |
| 25 | ¥297.70720 | ¥7,442.68 |
| 50 | ¥286.92440 | ¥14,346.22 |
| 100 | ¥276.51760 | ¥27,651.76 |
| 250 | ¥263.32004 | ¥65,830.01 |



