A10236-04 | ||
---|---|---|
DigiKey Part Number | A10236-04-ND | |
Manufacturer | ||
Manufacturer Product Number | A10236-04 | |
Description | THERM PAD 228.6MMX228.6MM WHT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0700" (1.778mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.08000 | ¥1,519.08 |
10 | ¥1,417.78700 | ¥14,177.87 |
25 | ¥1,316.51600 | ¥32,912.90 |
50 | ¥1,291.19760 | ¥64,559.88 |