NS1050A HTRC | ||
---|---|---|
DigiKey Part Number | 903-NS1050AHTRC-ND | |
Manufacturer | ||
Manufacturer Product Number | NS1050A HTRC | |
Description | NS1000HTRC W/PSA 295X210X0.5MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000H Polyurethane Foam Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.614" (295.00mm) X 0.020" (0.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 11.614" (295.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.30000 | ¥828.30 |
10 | ¥785.51400 | ¥7,855.14 |
100 | ¥710.70620 | ¥71,070.62 |