BMI-S-105-4 | ||
---|---|---|
DigiKey Part Number | BMI-S-105-4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BMI-S-105-4 | |
Description | BLS 1PSH CAN SNSAT TNR | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Vent Holes in Pattern Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Solder |