4051PA51H09600 | ||
---|---|---|
DigiKey Part Number | 4051PA51H09600-ND | |
Manufacturer | ||
Manufacturer Product Number | 4051PA51H09600 | |
Description | GASKET FAB/FOAM 12.7MMX2.44M REC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 96.000" (2.44m) | |
Height | 0.059" (1.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥354.34125 | ¥5,669.46 |