0097052502 | ||
---|---|---|
DigiKey Part Number | 903-1580-ND | |
Manufacturer | ||
Manufacturer Product Number | 0097052502 | |
Description | .140X.370 GASKET FABRIC O/ FOAM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.370" (9.40mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.140" (3.56mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥152.80940 | ¥15,280.94 |