MP1040-300 | ||
---|---|---|
DigiKey Part Number | MP1040-300-ND | |
Manufacturer | ||
Manufacturer Product Number | MP1040-300 | |
Description | FERRITE PLATE 26.42X26.42X2.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 1.040" L x 1.040" W (26.42mm x 26.42mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP1040-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.040" L x 1.040" W (26.42mm x 26.42mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,640 | ¥3.08067 | ¥8,132.97 |