HI0805Q310R-10 | ||
---|---|---|
DigiKey Part Number | 240-2394-2-ND - Tape & Reel (TR) 240-2394-1-ND - Cut Tape (CT) 240-2394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HI0805Q310R-10 | |
Description | FERRITE BEAD 31 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 31 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 4A 25mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HI0805Q310R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.32600 | ¥13.26 |
25 | ¥1.10160 | ¥27.54 |
50 | ¥0.94860 | ¥47.43 |
100 | ¥0.85340 | ¥85.34 |
250 | ¥0.72080 | ¥180.20 |
500 | ¥0.64516 | ¥322.58 |
1,000 | ¥0.55022 | ¥550.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58385 | ¥2,335.40 |
8,000 | ¥0.53589 | ¥4,287.12 |
12,000 | ¥0.52129 | ¥6,255.48 |