HFB160093-300 | ||
---|---|---|
DigiKey Part Number | 240-2152-ND | |
Manufacturer | ||
Manufacturer Product Number | HFB160093-300 | |
Description | FERRITE CORE 170 OHM SOLID | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 300MHz ID 0.364" Dia (9.25mm) OD 0.630" Dia (16.00mm) Length 1.102" (27.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HFB160093-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 170Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.364" Dia (9.25mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (27.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.28000 | ¥23.28 |
10 | ¥20.06100 | ¥200.61 |
440 | ¥11.23175 | ¥4,941.97 |
1,320 | ¥10.30912 | ¥13,608.04 |
5,280 | ¥10.02834 | ¥52,949.64 |