CM2824B103R-10 | |
---|---|
DigiKey Part Number | 240-2572-2-ND - Tape & Reel (TR) 240-2572-1-ND - Cut Tape (CT) 240-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2824B103R-10 |
Description | CMC 200MA 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 200mA DCR 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CM2824B103R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.217" W (9.00mm x 5.50mm) | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.34000 | ¥59.34 |
10 | ¥48.03000 | ¥480.30 |
25 | ¥42.69440 | ¥1,067.36 |
50 | ¥40.32260 | ¥2,016.13 |
100 | ¥37.35760 | ¥3,735.76 |
250 | ¥36.76460 | ¥9,191.15 |
500 | ¥35.57874 | ¥17,789.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.20679 | ¥49,810.18 |