BMI-S-109 | ||
---|---|---|
DigiKey Part Number | 240-BMI-S-109TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BMI-S-109 | |
Description | SBS,1PSH,TNR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 1-Piece 0.728" (18.50mm) X 1.156" (29.36mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥6.74538 | ¥16,188.91 |
10,000 | ¥6.24572 | ¥62,457.20 |