29F0818-0SR-10 | ||
---|---|---|
DigiKey Part Number | 240-29F0818-0SR-10TR-ND - Tape & Reel (TR) 240-29F0818-0SR-10CT-ND - Cut Tape (CT) 240-29F0818-0SR-10DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 29F0818-0SR-10 | |
Description | FERRITE BEAD 75 OHM 16SMD 8LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 75 Ohms @ 100 MHz 8 Power Line Ferrite Bead 16-SMD, Flat Leads 6A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 29F0818-0SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SMD, Flat Leads | |
Mounting Type | Surface Mount | |
Height (Max) | 0.115" (2.92mm) | |
Size / Dimension | 0.450" L x 0.177" W (11.43mm x 4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥29.05400 | ¥290.54 |
25 | ¥21.78760 | ¥544.69 |
50 | ¥21.18420 | ¥1,059.21 |
100 | ¥18.76330 | ¥1,876.33 |
250 | ¥17.55252 | ¥4,388.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥16.34187 | ¥14,707.68 |
1,800 | ¥15.13135 | ¥27,236.43 |