28L0138-10R | ||
---|---|---|
DigiKey Part Number | 240-2172-2-ND - Tape & Reel (TR) 240-2172-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 28L0138-10R | |
Description | FERRITE BEAD 75 OHM AXIAL 1LN | |
Customer Reference | ||
Detailed Description | 75 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.175" L (3.51mm x 4.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.17677 | ¥1,590.93 |