LJTICK-RESISTANCE-1M | ||
---|---|---|
DigiKey Part Number | 2173-LJTICK-RESISTANCE-1M-ND | |
Manufacturer | ||
Manufacturer Product Number | LJTICK-RESISTANCE-1M | |
Description | RESISTANCE MODULE FOR MEASURE | |
Customer Reference | ||
Detailed Description | Option Card, Voltage Divider T4, T7, U3, U6, UE9 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Voltage Divider | |
For Use With/Related Products | T4, T7, U3, U6, UE9 Series | |
Specifications | 1M Ohm | |
Base Product Number |