
XE-5584-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5584-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5584-001 |
Description | THIN FILM -PT100 CLASS B 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 250°C |
Series | Length - Lead Wire 11.811" (300.00mm) |
Packaging Bag | Conductor Type 2 Conductor System |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.96000 | ¥233.96 |
| 5 | ¥214.27600 | ¥1,071.38 |
| 10 | ¥206.94000 | ¥2,069.40 |
| 25 | ¥198.16880 | ¥4,954.22 |
| 50 | ¥192.17000 | ¥9,608.50 |
| 100 | ¥186.66620 | ¥18,666.62 |






