Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5585-001

DigiKey Part Number
5425-XE-5585-001-ND
Manufacturer
Manufacturer Product Number
XE-5585-001
Description
THIN FILM - PT100 CLASS B 500MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Element Type
Pt100
Manufacturer
Labfacility Ltd
Temperature Range
-50°C ~ 250°C
Series
Length - Lead Wire
19.68" (500mm)
Packaging
Bag
Conductor Type
2 Conductor System
Part Status
Active
Terminal Type
Exposed Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.49000¥240.49
5¥220.31200¥1,101.56
10¥212.79500¥2,127.95
25¥203.81560¥5,095.39
50¥197.67120¥9,883.56
100¥192.03180¥19,203.18