4915 | ||
---|---|---|
DigiKey Part Number | 1949-1119-ND | |
Manufacturer | ||
Manufacturer Product Number | 4915 | |
Description | FERRITE ISOLATOR 7-10 GHZ | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7 GHz ~ 10 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.25:1 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |