UPMA5-05M | ||
---|---|---|
DigiKey Part Number | 5073-UPMA5-05M-ND | |
Manufacturer | ||
Manufacturer Product Number | UPMA5-05M | |
Description | CA USB-A PNL/5 POS 0.5 MTR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female Receptacle 1.64' (500.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB A Female Receptacle | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.84000 | ¥153.84 |
10 | ¥134.72400 | ¥1,347.24 |
25 | ¥128.90320 | ¥3,222.58 |
50 | ¥124.74440 | ¥6,237.22 |
100 | ¥120.58630 | ¥12,058.63 |
250 | ¥113.93360 | ¥28,483.40 |
500 | ¥110.60700 | ¥55,303.50 |