UADAA90-2 | ||
---|---|---|
DigiKey Part Number | 5073-UADAA90-2-ND | |
Manufacturer | ||
Manufacturer Product Number | UADAA90-2 | |
Description | ADPT USB A M/F 90 DEG EXIT 2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line), Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.81000 | ¥111.81 |
10 | ¥99.11100 | ¥991.11 |
25 | ¥95.30080 | ¥2,382.52 |
50 | ¥91.48820 | ¥4,574.41 |
100 | ¥86.40500 | ¥8,640.50 |
250 | ¥78.78116 | ¥19,695.29 |
500 | ¥73.69844 | ¥36,849.22 |
1,000 | ¥67.59930 | ¥67,599.30 |