TRGPC402-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 118
Unit Price: ¥423.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: ¥453.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥333.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥568.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥588.71000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥401.53000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥647.40000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥629.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,520.62125
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥543.82083
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥521.14750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥571.07083
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥515.03500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥521.14750
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGPC402-1M

DigiKey Part Number
5073-TRGPC402-1M-ND
Manufacturer
Manufacturer Product Number
TRGPC402-1M
Description
PROFINET C5E RJ45/M124DM SF/UTP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12RJ454D-1L-com1185073-M12RJ454D-1-ND¥423.59000Parametric Equivalent
TRG504-C6B-1ML-com205073-TRG504-C6B-1M-ND¥453.94000Parametric Equivalent
TRG525-C6B-1ML-com05073-TRG525-C6B-1M-ND¥333.43000Parametric Equivalent
TRG525-T4T-1ML-com05073-TRG525-T4T-1M-ND¥568.78000Parametric Equivalent
TRGPA402-1ML-com05073-TRGPA402-1M-ND¥588.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,109.70000¥1,109.70
Manufacturers Standard Package