Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG611-C6B-1M | |
|---|---|
DigiKey Part Number | 5073-TRG611-C6B-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG611-C6B-1M |
Description | CAT6A M128X F/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG611-T6T-1M | L-com | 169 | 5073-TRG611-T6T-1M-ND | ¥1,635.31000 | Parametric Equivalent |
| TRG865-P6B-1M | L-com | 0 | 5073-TRG865-P6B-1M-ND | ¥673.11000 | Parametric Equivalent |
| 09487247756010 | HARTING | 0 | 1195-09487247756010-ND | ¥479.29600 | Parametric Equivalent |
| 1080733 | Phoenix Contact | 0 | 277-1080733-ND | ¥611.57000 | Parametric Equivalent |
| 1203410751 | Molex | 0 | 900-1203410751-ND | ¥1,124.44417 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥944.02000 | ¥944.02 |













