Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410751

DigiKey Part Number
900-1203410751-ND
Manufacturer
Manufacturer Product Number
1203410751
Description
CBL ASSY CIRC 8P F TO RJ45 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Blue
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥1,124.44417¥13,493.33

Other Suppliers on DigiKey

7In Stock
Ships from WEC