Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS-08PFFJ-SF8D01 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFJ-SF8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFJ-SF8D01 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS08FL-SPBML-SE001 | Amphenol LTW | 0 | 1754-MSAS08FL-SPBML-SE001-ND | ¥21.92500 | Parametric Equivalent |
| MSXS-08PFFJ-SF8B01 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8B01-ND | ¥26.47000 | Parametric Equivalent |
| 09487247756010 | HARTING | 0 | 1195-09487247756010-ND | ¥56.10300 | Parametric Equivalent |
| 1080733 | Phoenix Contact | 0 | 277-1080733-ND | ¥68.31000 | Parametric Equivalent |
| 1203410751 | WEC | 7 | 2266-1203410751-23-ND | ¥130.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.25000 | ¥250.25 |
| 10 | ¥212.66300 | ¥2,126.63 |
| 25 | ¥199.34680 | ¥4,983.67 |
| 50 | ¥189.83440 | ¥9,491.72 |
| 100 | ¥180.78050 | ¥18,078.05 |
| 250 | ¥169.47572 | ¥42,368.93 |
| 500 | ¥161.39840 | ¥80,699.20 |















