Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG504-T4T-2M

DigiKey Part Number
5073-TRG504-T4T-2M-ND
Manufacturer
Manufacturer Product Number
TRG504-T4T-2M
Description
C5E M12MD-RJ45 TPE 24 TEL 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Teal
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 528
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥719.82000¥719.82
10¥611.83900¥6,118.39
25¥573.56080¥14,339.02
50¥546.21180¥27,310.59
100¥520.17700¥52,017.70
Manufacturers Standard Package