
TRG504-T4T-10M | |
|---|---|
DigiKey Part Number | 5073-TRG504-T4T-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-T4T-10M |
Description | C5E M12MD-RJ45 TPE 24 TEL 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,494.56000 | ¥2,494.56 |
| 10 | ¥2,120.71700 | ¥21,207.17 |
| 25 | ¥1,992.13960 | ¥49,803.49 |




