
TRG504-T4T-5M | |
|---|---|
DigiKey Part Number | 5073-TRG504-T4T-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-T4T-5M |
Description | C5E M12MD-RJ45 TPE 24 TEL 5M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,373.15000 | ¥1,373.15 |
| 10 | ¥1,167.32700 | ¥11,673.27 |
| 25 | ¥1,094.32560 | ¥27,358.14 |
| 50 | ¥1,042.17180 | ¥52,108.59 |


