
TRG504-T4T-1M | |
|---|---|
DigiKey Part Number | 5073-TRG504-T4T-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-T4T-1M |
Description | C5E M12MD-RJ45 TPE 24 TEL 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥684.59000 | ¥684.59 |
| 10 | ¥581.91800 | ¥5,819.18 |
| 25 | ¥545.51560 | ¥13,637.89 |
| 50 | ¥519.50800 | ¥25,975.40 |
| 100 | ¥494.74590 | ¥49,474.59 |



