
TRG504-T4T-3M | |
|---|---|
DigiKey Part Number | 5073-TRG504-T4T-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-T4T-3M |
Description | C5E M12MD-RJ45 TPE 24 TEL 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥586.92000 | ¥586.92 |
| 10 | ¥498.88800 | ¥4,988.88 |
| 25 | ¥467.67480 | ¥11,691.87 |
| 50 | ¥445.37400 | ¥22,268.70 |
| 100 | ¥424.14250 | ¥42,414.25 |


