TRG504-C6B-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 56
Unit Price: ¥451.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥401.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,643.98000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥382.78400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: ¥276.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,492.06958
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥528.28083
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥521.65750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥508.03250
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥269.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: ¥992.15000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥373.56000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: ¥472.71000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥635.38000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG504-C6B-05M

DigiKey Part Number
5073-TRG504-C6B-05M-ND
Manufacturer
Manufacturer Product Number
TRG504-C6B-05M
Description
CAT5E M124D M/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
L-com
Length
1.64' (500.0mm)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12RJ454D-0.5L-com565073-M12RJ454D-0.5-ND¥451.13000Parametric Equivalent
TRG504-T4T-05ML-com05073-TRG504-T4T-05M-ND¥401.36000Parametric Equivalent
TRGPA402-05ML-com05073-TRGPA402-05M-ND¥1,643.98000Parametric Equivalent
09486896018005HARTING01195-09486896018005-ND¥382.78400Parametric Equivalent
1192140Phoenix Contact23277-1192140-ND¥276.55000Parametric Equivalent
Available To Order
Factory Stock: 159
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥402.98000¥402.98
Manufacturers Standard Package